Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. HIP4086AABZT
HIP4086AABZT
Extended
* Images are for reference only
HIP4086AABZT
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HIP4086AABZT
JLCPCB Part #
C5729560
Package
SOIC-24
Description
-40℃~+125℃ 1.25A 10ns 500mA 7V~15V Full-Bridge MOSFET SOIC-24 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerRENESAS
PackageSOIC-24
Operating Temperature-40℃~+125℃
Driven ConfigurationFull-Bridge
Voltage - Supply7V~15V
Current - Output High(IOH)500mA
Load TypeMOSFET
Current - Output Low(IOL)1.25A
Fall Time10ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. HIP4086AABZT
HIP4086AABZT

* Images are for reference only

HIP4086AABZT

Extended
Manufacturer

RENESAS

MFR.Part #
HIP4086AABZT
JLCPCB Part #
C5729560
Package
SOIC-24
Description
-40℃~+125℃ 1.25A 10ns 500mA 7V~15V Full-Bridge MOSFET SOIC-24 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP4086AABZT

* Images are for reference only

HIP4086AABZT
Extended
Manufacturer

RENESAS

MFR.Part #
HIP4086AABZT
JLCPCB Part #
C5729560
Package
SOIC-24
Description
-40℃~+125℃ 1.25A 10ns 500mA 7V~15V Full-Bridge MOSFET SOIC-24 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP4086AABZT Specifications

HIP4086AABZT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerRENESAS
PackageSOIC-24
Operating Temperature-40℃~+125℃
Driven ConfigurationFull-Bridge
Voltage - Supply7V~15V
Current - Output High(IOH)500mA
Load TypeMOSFET
Current - Output Low(IOL)1.25A
Fall Time10ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP4086AABZT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIP4086AABZT Documents

HIP4086AABZT datasheets or manufacturer documentation.

Datasheet: HIP4086AABZT Datasheet (PDF)

HIP4086AABZT Schematic Symbol & PCB Footprint

The HIP4086AABZT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.