Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EPM25362V-12R-5R0S
EPM25362V-12R-5R0S
Extended
* Images are for reference only
EPM25362V-12R-5R0S
Attributes
Value
Manufacturer
EATON
MFR.Part #
EPM25362V-12R-5R0S
JLCPCB Part #
C5729546
Package
DIP,50.8x25.4mm
Description
1 1.6kV 12V 5A 60W 91% 9V~36V Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、Overload protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerEATON
PackageDIP,50.8x25.4mm
Output Current(Max)5A
Conversion Efficiency91%
Output Power60W
Voltage - Supply9V~36V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、Overload protection
Output Voltage12V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EPM25362V-12R-5R0S
EPM25362V-12R-5R0S

* Images are for reference only

EPM25362V-12R-5R0S

Extended
Manufacturer

EATON

MFR.Part #
EPM25362V-12R-5R0S
JLCPCB Part #
C5729546
Package
DIP,50.8x25.4mm
Description
1 1.6kV 12V 5A 60W 91% 9V~36V Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、Overload protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPM25362V-12R-5R0S

* Images are for reference only

EPM25362V-12R-5R0S
Extended
Manufacturer

EATON

MFR.Part #
EPM25362V-12R-5R0S
JLCPCB Part #
C5729546
Package
DIP,50.8x25.4mm
Description
1 1.6kV 12V 5A 60W 91% 9V~36V Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、Overload protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPM25362V-12R-5R0S Specifications

EPM25362V-12R-5R0S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerEATON
PackageDIP,50.8x25.4mm
Output Current(Max)5A
Conversion Efficiency91%
Output Power60W
Voltage - Supply9V~36V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、Overload protection
Output Voltage12V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPM25362V-12R-5R0S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EPM25362V-12R-5R0S Documents

EPM25362V-12R-5R0S datasheets or manufacturer documentation.

Datasheet: EPM25362V-12R-5R0S Datasheet (PDF)

EPM25362V-12R-5R0S Schematic Symbol & PCB Footprint

The EPM25362V-12R-5R0S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.