
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | EATON | |
| Package | - | |
| Frequency Range | 50kHz~1MHz | |
| DCR Primary Side (Max) | 3.9mΩ | |
| Mounting Type | Vertical welding | |
| Rated input Current | 15A |

* Images are for reference only
ECST1V1308-1125-R
Extended- Manufacturer
- MFR.Part #
- ECST1V1308-1125-R
- JLCPCB Part #
- C5727535
- Package
- -
- Description
- 15A 3.9mΩ 50kHz~1MHz Vertical welding - Current Sense Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ECST1V1308-1125-R
- JLCPCB Part #
- C5727535
- Package
- -
- Description
- 15A 3.9mΩ 50kHz~1MHz Vertical welding - Current Sense Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECST1V1308-1125-R Specifications
ECST1V1308-1125-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | EATON | |
| Package | - | |
| Frequency Range | 50kHz~1MHz | |
| DCR Primary Side (Max) | 3.9mΩ | |
| Mounting Type | Vertical welding | |
| Rated input Current | 15A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECST1V1308-1125-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECST1V1308-1125-R Documents
ECST1V1308-1125-R datasheets or manufacturer documentation.
Datasheet: ECST1V1308-1125-R Datasheet (PDF)
ECST1V1308-1125-R Schematic Symbol & PCB Footprint
The ECST1V1308-1125-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.