Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. RFBLN1608060ACT
RFBLN1608060ACT
Extended
* Images are for reference only
RFBLN1608060ACT
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
RFBLN1608060ACT
JLCPCB Part #
C5723280
Package
0603(1608METRIC),6PCPAD
Description
-40℃~+85℃ 160°@±15° 2.2dB 2.4GHz~2.5GHz 3.5dB 50Ω:50Ω 0603(1608METRIC),6PCPAD Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerWalsin Tech Corp
Package0603(1608METRIC),6PCPAD
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+85℃
Phase Difference160°@±15°
Impedance - Unbalanced/Balanced50Ω:50Ω
Length1.6mm
Amplitude Balance (Max)3.5dB
Height0.6mm
Insertion Loss (Max)2.2dB
Width0.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. RFBLN1608060ACT
RFBLN1608060ACT

* Images are for reference only

RFBLN1608060ACT

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFBLN1608060ACT
JLCPCB Part #
C5723280
Package
0603(1608METRIC),6PCPAD
Description
-40℃~+85℃ 160°@±15° 2.2dB 2.4GHz~2.5GHz 3.5dB 50Ω:50Ω 0603(1608METRIC),6PCPAD Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFBLN1608060ACT

* Images are for reference only

RFBLN1608060ACT
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFBLN1608060ACT
JLCPCB Part #
C5723280
Package
0603(1608METRIC),6PCPAD
Description
-40℃~+85℃ 160°@±15° 2.2dB 2.4GHz~2.5GHz 3.5dB 50Ω:50Ω 0603(1608METRIC),6PCPAD Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFBLN1608060ACT Specifications

RFBLN1608060ACT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerWalsin Tech Corp
Package0603(1608METRIC),6PCPAD
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+85℃
Phase Difference160°@±15°
Impedance - Unbalanced/Balanced50Ω:50Ω
Length1.6mm
Amplitude Balance (Max)3.5dB
Height0.6mm
Insertion Loss (Max)2.2dB
Width0.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFBLN1608060ACT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFBLN1608060ACT Documents

RFBLN1608060ACT datasheets or manufacturer documentation.

Datasheet: RFBLN1608060ACT Datasheet (PDF)

RFBLN1608060ACT Schematic Symbol & PCB Footprint

The RFBLN1608060ACT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.