Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. LVD005K
LVD005K - 1
LVD005K - 2
LVD005K - 3
Extended1/3
* Images are for reference only
LVD005K
Attributes
Value
Manufacturer
PTTC(Polytronics Tech)
MFR.Part #
LVD005K
JLCPCB Part #
C5721287
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 10s 120mA 20A 265V 37.5Ω 50mA 65Ω 7.3mm 900mW Plugin,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
PackagePlugin,P=5.1mm
Operating Temperature-40℃~+85℃
Power Dissipation900mW
Voltage - Max265V
Time to Trip(Max)10s
Resistance - Initial (Ri) (Min)37.5Ω
Length7.3mm
Trip Current120mA
Hold Current50mA
Current - Max20A
Resistance - Post Trip (R1) (Max)65Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. LVD005K
LVD005K

* Images are for reference only

LVD005K

Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
LVD005K
JLCPCB Part #
C5721287
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 10s 120mA 20A 265V 37.5Ω 50mA 65Ω 7.3mm 900mW Plugin,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LVD005K

* Images are for reference only

LVD005K
Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
LVD005K
JLCPCB Part #
C5721287
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 10s 120mA 20A 265V 37.5Ω 50mA 65Ω 7.3mm 900mW Plugin,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LVD005K Specifications

LVD005K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
PackagePlugin,P=5.1mm
Operating Temperature-40℃~+85℃
Power Dissipation900mW
Voltage - Max265V
Time to Trip(Max)10s
Resistance - Initial (Ri) (Min)37.5Ω
Length7.3mm
Trip Current120mA
Hold Current50mA
Current - Max20A
Resistance - Post Trip (R1) (Max)65Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LVD005K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LVD005K Documents

LVD005K datasheets or manufacturer documentation.

Datasheet: LVD005K Datasheet (PDF)

LVD005K Schematic Symbol & PCB Footprint

The LVD005K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.