Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. PA3855.006NLT
PA3855.006NLT - 1
PA3855.006NLT - 2
PA3855.006NLT - 3
Extended1/3
* Images are for reference only
PA3855.006NLT
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
PA3855.006NLT
JLCPCB Part #
C5718384
Package
SMD,14.5x13.4mm
Description
-40℃~+130℃ 2.25kV 21uH Single port SMD,14.5x13.4mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerPulse Elec
PackageSMD,14.5x13.4mm
Inductance21uH
Number of ChannelsSingle port
Isolation Voltage(Vrms)2.25kV
Application GradeConsumer grade
operating temperature-40℃~+130℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. PA3855.006NLT
PA3855.006NLT

* Images are for reference only

PA3855.006NLT

Extended
Manufacturer

Pulse Elec

MFR.Part #
PA3855.006NLT
JLCPCB Part #
C5718384
Package
SMD,14.5x13.4mm
Description
-40℃~+130℃ 2.25kV 21uH Single port SMD,14.5x13.4mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PA3855.006NLT

* Images are for reference only

PA3855.006NLT
Extended
Manufacturer

Pulse Elec

MFR.Part #
PA3855.006NLT
JLCPCB Part #
C5718384
Package
SMD,14.5x13.4mm
Description
-40℃~+130℃ 2.25kV 21uH Single port SMD,14.5x13.4mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PA3855.006NLT Specifications

PA3855.006NLT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerPulse Elec
PackageSMD,14.5x13.4mm
Inductance21uH
Number of ChannelsSingle port
Isolation Voltage(Vrms)2.25kV
Application GradeConsumer grade
operating temperature-40℃~+130℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PA3855.006NLT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PA3855.006NLT Documents

PA3855.006NLT datasheets or manufacturer documentation.

Datasheet: PA3855.006NLT Datasheet (PDF)

PA3855.006NLT Schematic Symbol & PCB Footprint

The PA3855.006NLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.