Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. PE-51688NL
PE-51688NL - 1
PE-51688NL - 2
PE-51688NL - 3
Extended1/3
* Images are for reference only
PE-51688NL
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
PE-51688NL
JLCPCB Part #
C5718373
Package
DIP
Description
200:1 200Ω 20A 20kHz~200kHz 4.5Ω 80mH Current Transformer Straight DIP Current Sense Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerPulse Elec
PackageDIP
Frequency Range20kHz~200kHz
Mounting TypeStraight
Rated input Current20A
Turns Ratio200:1
TypeCurrent Transformer
DCR Secondary Side (Max)4.5Ω
DCR Primary Side (Max)200Ω
Secondary Side Inductance80mH
Application GradeConsumer grade
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. PE-51688NL
PE-51688NL

* Images are for reference only

PE-51688NL

Extended
Manufacturer

Pulse Elec

MFR.Part #
PE-51688NL
JLCPCB Part #
C5718373
Package
DIP
Description
200:1 200Ω 20A 20kHz~200kHz 4.5Ω 80mH Current Transformer Straight DIP Current Sense Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PE-51688NL

* Images are for reference only

PE-51688NL
Extended
Manufacturer

Pulse Elec

MFR.Part #
PE-51688NL
JLCPCB Part #
C5718373
Package
DIP
Description
200:1 200Ω 20A 20kHz~200kHz 4.5Ω 80mH Current Transformer Straight DIP Current Sense Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PE-51688NL Specifications

PE-51688NL technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerPulse Elec
PackageDIP
Frequency Range20kHz~200kHz
Mounting TypeStraight
Rated input Current20A
Turns Ratio200:1
TypeCurrent Transformer
DCR Secondary Side (Max)4.5Ω
DCR Primary Side (Max)200Ω
Secondary Side Inductance80mH
Application GradeConsumer grade
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PE-51688NL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PE-51688NL Documents

PE-51688NL datasheets or manufacturer documentation.

Datasheet: PE-51688NL Datasheet (PDF)

PE-51688NL Schematic Symbol & PCB Footprint

The PE-51688NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.