
- Manufacturer
- MFR.Part #
- G3VM1237M
- JLCPCB Part #
- C5717854
- Package
- SSOP-4
- Description
- 1 Form A (SPST-NO) 160mA 20V SSOP-4 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Omron Electronics | |
| Package | SSOP-4 | |
| Load Current | 160mA | |
| Load Voltage | 20V | |
| Contact Form | 1 Form A (SPST-NO) |

* Images are for reference only
G3VM1237M
Extended- Manufacturer
- MFR.Part #
- G3VM1237M
- JLCPCB Part #
- C5717854
- Package
- SSOP-4
- Description
- 1 Form A (SPST-NO) 160mA 20V SSOP-4 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- G3VM1237M
- JLCPCB Part #
- C5717854
- Package
- SSOP-4
- Description
- 1 Form A (SPST-NO) 160mA 20V SSOP-4 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G3VM1237M Specifications
G3VM1237M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Omron Electronics | |
| Package | SSOP-4 | |
| Load Current | 160mA | |
| Load Voltage | 20V | |
| Contact Form | 1 Form A (SPST-NO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G3VM1237M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G3VM1237M Schematic Symbol & PCB Footprint
The G3VM1237M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.