
- Manufacturer
- MFR.Part #
- FXPT03200
- JLCPCB Part #
- C5717591
- Package
- -
- Description
- 15A 2 300V 5.08mm Black Male Plug Screw - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 2 | |
| Termination Style | Screw | |
| Color | Black | |
| Connector Type | Male Plug | |
| Current Rating | 15A | |
| Pitch | 5.08mm |

* Images are for reference only
FXPT03200
Extended- Manufacturer
- MFR.Part #
- FXPT03200
- JLCPCB Part #
- C5717591
- Package
- -
- Description
- 15A 2 300V 5.08mm Black Male Plug Screw - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FXPT03200
- JLCPCB Part #
- C5717591
- Package
- -
- Description
- 15A 2 300V 5.08mm Black Male Plug Screw - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FXPT03200 Specifications
FXPT03200 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 2 | |
| Termination Style | Screw | |
| Color | Black | |
| Connector Type | Male Plug | |
| Current Rating | 15A | |
| Pitch | 5.08mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FXPT03200. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FXPT03200 Documents
FXPT03200 datasheets or manufacturer documentation.
Datasheet: FXPT03200 Datasheet (PDF)
FXPT03200 Schematic Symbol & PCB Footprint
The FXPT03200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.