QVMQF576D33-2.5B-66.500
Extended
* Images are for reference only
QVMQF576D33-2.5B-66.500
Attributes
Value
Manufacturer
MFR.Part #
QVMQF576D33-2.5B-66.500
JLCPCB Part #
C5715714
Package
SMD7050-6P
Description
-30℃~+85℃ 26mA 3.3V 66.5MHz LVDS ±2.5ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerMERCURY Electronic
PackageSMD7050-6P
Operating Temperature-30℃~+85℃
Output TypeLVDS
Voltage - Supply3.3V
Frequency Stability±2.5ppm
Frequency66.5MHz
Current - Supply26mA