
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 50mA | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 82% | |
| Length | 31.2mm | |
| Capacitive Load(Max) | 40uF | |
| Voltage - Supply | 14V~17V | |
| Frequency | 200kHz | |
| Height | 9.4mm | |
| Features | Short Circuit Protection、Remote sampling compensation | |
| Width | 20.3mm | |
| Output Voltage | 92V~200V | |
| Ripple Noise | 60mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R15-150B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 50mA | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 82% | |
| Length | 31.2mm | |
| Capacitive Load(Max) | 40uF | |
| Voltage - Supply | 14V~17V | |
| Frequency | 200kHz | |
| Height | 9.4mm | |
| Features | Short Circuit Protection、Remote sampling compensation | |
| Width | 20.3mm | |
| Output Voltage | 92V~200V | |
| Ripple Noise | 60mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R15-150B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R15-150B datasheets or manufacturer documentation.
Datasheet: R15-150B Datasheet (PDF)
The R15-150B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.