
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Quelighting | |
| Package | SMD-4P,3.2x1.3mm | |
| Power(Watts) - R | 50mW | |
| Viewing Angle | 120° | |
| Height | 1.1mm | |
| Width | 1.25mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 130mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.4V | |
| Peak Wavelength - B | 472nm | |
| Forward Voltage(Vf) - G | 2.8V~3.4V | |
| Dominant Wavelength - B | 465nm~475nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 600mcd | |
| Power(Watts) - G | 80mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 180mcd | |
| Forward Voltage(Vf) - R | 1.9V~2.4V | |
| Peak Wavelength - R | 624nm | |
| Power(Watts) - B | 65mW | |
| Length | 3.2mm | |
| Dominant Wavelength - G | 518nm~524nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 615nm~625nm | |
| Peak Wavelength - G | 525nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QLSP15RGB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Quelighting | |
| Package | SMD-4P,3.2x1.3mm | |
| Power(Watts) - R | 50mW | |
| Viewing Angle | 120° | |
| Height | 1.1mm | |
| Width | 1.25mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 130mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.4V | |
| Peak Wavelength - B | 472nm | |
| Forward Voltage(Vf) - G | 2.8V~3.4V | |
| Dominant Wavelength - B | 465nm~475nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 600mcd | |
| Power(Watts) - G | 80mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 180mcd | |
| Forward Voltage(Vf) - R | 1.9V~2.4V | |
| Peak Wavelength - R | 624nm | |
| Power(Watts) - B | 65mW | |
| Length | 3.2mm | |
| Dominant Wavelength - G | 518nm~524nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 615nm~625nm | |
| Peak Wavelength - G | 525nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QLSP15RGB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QLSP15RGB datasheets or manufacturer documentation.
Datasheet: QLSP15RGB Datasheet (PDF)
The QLSP15RGB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.