


- Manufacturer
- MFR.Part #
- QCN-27+
- JLCPCB Part #
- C5714078
- Package
- SMD-6P,3.2x1.6mm
- Description
- 0.5dB 1.7GHz~2.7GHz SMD-6P,3.2x1.6mm RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Splitters / Combiners | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P,3.2x1.6mm | |
| Frequency Range | 1.7GHz~2.7GHz | |
| Insertion Loss | 0.5dB |

* Images are for reference only
QCN-27+
Extended- Manufacturer
- MFR.Part #
- QCN-27+
- JLCPCB Part #
- C5714078
- Package
- SMD-6P,3.2x1.6mm
- Description
- 0.5dB 1.7GHz~2.7GHz SMD-6P,3.2x1.6mm RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- QCN-27+
- JLCPCB Part #
- C5714078
- Package
- SMD-6P,3.2x1.6mm
- Description
- 0.5dB 1.7GHz~2.7GHz SMD-6P,3.2x1.6mm RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QCN-27+ Specifications
QCN-27+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Splitters / Combiners | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P,3.2x1.6mm | |
| Frequency Range | 1.7GHz~2.7GHz | |
| Insertion Loss | 0.5dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QCN-27+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QCN-27+ Schematic Symbol & PCB Footprint
The QCN-27+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.