Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. C2M0280120D
C2M0280120D - 1
C2M0280120D - 2
C2M0280120D - 3
Extended1/3
* Images are for reference only
C2M0280120D
Attributes
Value
Manufacturer
CREE LED
MFR.Part #
C2M0280120D
JLCPCB Part #
C5713503
Package
TO-247-3
Description
-55℃~+150℃ 1.2kV 10A 19nC 267pF 31pF 370mΩ 4V 4pF 62.5W N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerCREE LED
PackageTO-247-3
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance267pF
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)19nC
Reverse Transfer Capacitance (Crss)4pF
Current - Continuous Drain(Id)10A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)31pF
Pd - Power Dissipation62.5W
RDS(on)370mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. C2M0280120D
C2M0280120D

* Images are for reference only

C2M0280120D

Extended
Manufacturer

CREE LED

MFR.Part #
C2M0280120D
JLCPCB Part #
C5713503
Package
TO-247-3
Description
-55℃~+150℃ 1.2kV 10A 19nC 267pF 31pF 370mΩ 4V 4pF 62.5W N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C2M0280120D

* Images are for reference only

C2M0280120D
Extended
Manufacturer

CREE LED

MFR.Part #
C2M0280120D
JLCPCB Part #
C5713503
Package
TO-247-3
Description
-55℃~+150℃ 1.2kV 10A 19nC 267pF 31pF 370mΩ 4V 4pF 62.5W N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C2M0280120D Specifications

C2M0280120D technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerCREE LED
PackageTO-247-3
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance267pF
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)19nC
Reverse Transfer Capacitance (Crss)4pF
Current - Continuous Drain(Id)10A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)31pF
Pd - Power Dissipation62.5W
RDS(on)370mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C2M0280120D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

C2M0280120D Documents

C2M0280120D datasheets or manufacturer documentation.

Datasheet: C2M0280120D Datasheet (PDF)

C2M0280120D Schematic Symbol & PCB Footprint

The C2M0280120D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.