Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LC1206CB3TR33
LC1206CB3TR33 - 1
LC1206CB3TR33 - 2
LC1206CB3TR33 - 3
Extended1/3
* Images are for reference only
LC1206CB3TR33
Attributes
Value
Manufacturer
LEADCHIP
MFR.Part #
LC1206CB3TR33
JLCPCB Part #
C571223
Package
SOT-23-3
Description
-40℃~+85℃@(Ta) 1 280mV@(150mA) 2uA 3.3V 300mA 44uVrms 60dB@(100Hz) 8V Fixed Over Current Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerLEADCHIP
PackageSOT-23-3
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
standby current2uA
Operating Temperature-40℃~+85℃@(Ta)
Noise44uVrms
Output TypeFixed
Voltage - Supply8V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection
Output Voltage3.3V
Voltage Dropout280mV@(150mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LC1206CB3TR33
LC1206CB3TR33

* Images are for reference only

LC1206CB3TR33

Extended
Manufacturer

LEADCHIP

MFR.Part #
LC1206CB3TR33
JLCPCB Part #
C571223
Package
SOT-23-3
Description
-40℃~+85℃@(Ta) 1 280mV@(150mA) 2uA 3.3V 300mA 44uVrms 60dB@(100Hz) 8V Fixed Over Current Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LC1206CB3TR33

* Images are for reference only

LC1206CB3TR33
Extended
Manufacturer

LEADCHIP

MFR.Part #
LC1206CB3TR33
JLCPCB Part #
C571223
Package
SOT-23-3
Description
-40℃~+85℃@(Ta) 1 280mV@(150mA) 2uA 3.3V 300mA 44uVrms 60dB@(100Hz) 8V Fixed Over Current Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LC1206CB3TR33 Specifications

LC1206CB3TR33 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerLEADCHIP
PackageSOT-23-3
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
standby current2uA
Operating Temperature-40℃~+85℃@(Ta)
Noise44uVrms
Output TypeFixed
Voltage - Supply8V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection
Output Voltage3.3V
Voltage Dropout280mV@(150mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC1206CB3TR33. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LC1206CB3TR33 Documents

LC1206CB3TR33 datasheets or manufacturer documentation.

Datasheet: LC1206CB3TR33 Datasheet (PDF)

LC1206CB3TR33 Schematic Symbol & PCB Footprint

The LC1206CB3TR33 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.