
- Manufacturer
- MFR.Part #
- DE7FBAU
- JLCPCB Part #
- C5712114
- Package
- -
- Description
- 7P Copper alloy Female Gold - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | Switchcraft | |
| Package | - | |
| Contact Plating | Gold | |
| Number of Pins | 7P | |
| Contact Material | Copper alloy | |
| Gender | Female |

* Images are for reference only
DE7FBAU
Extended- Manufacturer
- MFR.Part #
- DE7FBAU
- JLCPCB Part #
- C5712114
- Package
- -
- Description
- 7P Copper alloy Female Gold - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DE7FBAU
- JLCPCB Part #
- C5712114
- Package
- -
- Description
- 7P Copper alloy Female Gold - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DE7FBAU Specifications
DE7FBAU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | Switchcraft | |
| Package | - | |
| Contact Plating | Gold | |
| Number of Pins | 7P | |
| Contact Material | Copper alloy | |
| Gender | Female |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DE7FBAU. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DE7FBAU Documents
DE7FBAU datasheets or manufacturer documentation.
Datasheet: DE7FBAU Datasheet (PDF)
DE7FBAU Schematic Symbol & PCB Footprint
The DE7FBAU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.