


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32-EP(5x5) | |
| Frequency Range | 164MHz~192MHz、273.3MHz~320MHz、410MHz~480MHz、820MHz~960MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -120dBm | |
| Data Rate | 200Kbps | |
| Output Power | 16dBm | |
| Applications | ISM、无线传感器网络、主动RFID、802.15.4g | |
| Voltage - Supply | 2V~3.6V | |
| Receive Current | 2mA | |
| Features | Power-on reset function、Supports RSSI function、Automatic response function、Automatic retransmission function | |
| Current Of Transmitting | 26mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC1121RHBR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32-EP(5x5) | |
| Frequency Range | 164MHz~192MHz、273.3MHz~320MHz、410MHz~480MHz、820MHz~960MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -120dBm | |
| Data Rate | 200Kbps | |
| Output Power | 16dBm | |
| Applications | ISM、无线传感器网络、主动RFID、802.15.4g | |
| Voltage - Supply | 2V~3.6V | |
| Receive Current | 2mA | |
| Features | Power-on reset function、Supports RSSI function、Automatic response function、Automatic retransmission function | |
| Current Of Transmitting | 26mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC1121RHBR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC1121RHBR datasheets or manufacturer documentation.
Datasheet: CC1121RHBR Datasheet (PDF)
The CC1121RHBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.