Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PSK-S25B-5
PSK-S25B-5
Extended
* Images are for reference only
PSK-S25B-5
Attributes
Value
Manufacturer
CUI
MFR.Part #
PSK-S25B-5
JLCPCB Part #
C5711193
Package
DIP,53.1x30.3mm
Description
-30℃~+70℃ 1 20W 24.8mm 30.3mm 3kV 4A 50mVp-p 53.1mm 5V 65kHz 81% 81000uF 90V~264V Short Circuit Protection、Overvoltage Protection、Automatic fault recovery DIP,53.1x30.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCUI
PackageDIP,53.1x30.3mm
Operating Temperature-30℃~+70℃
Output Current(Max)4A
Output Power20W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency81%
Length53.1mm
Capacitive Load(Max)81000uF
Voltage - Supply90V~264V
Frequency65kHz
Height24.8mm
FeaturesShort Circuit Protection、Overvoltage Protection、Automatic fault recovery
Width30.3mm
Output Voltage5V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PSK-S25B-5
PSK-S25B-5

* Images are for reference only

PSK-S25B-5

Extended
Manufacturer

CUI

MFR.Part #
PSK-S25B-5
JLCPCB Part #
C5711193
Package
DIP,53.1x30.3mm
Description
-30℃~+70℃ 1 20W 24.8mm 30.3mm 3kV 4A 50mVp-p 53.1mm 5V 65kHz 81% 81000uF 90V~264V Short Circuit Protection、Overvoltage Protection、Automatic fault recovery DIP,53.1x30.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PSK-S25B-5

* Images are for reference only

PSK-S25B-5
Extended
Manufacturer

CUI

MFR.Part #
PSK-S25B-5
JLCPCB Part #
C5711193
Package
DIP,53.1x30.3mm
Description
-30℃~+70℃ 1 20W 24.8mm 30.3mm 3kV 4A 50mVp-p 53.1mm 5V 65kHz 81% 81000uF 90V~264V Short Circuit Protection、Overvoltage Protection、Automatic fault recovery DIP,53.1x30.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PSK-S25B-5 Specifications

PSK-S25B-5 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCUI
PackageDIP,53.1x30.3mm
Operating Temperature-30℃~+70℃
Output Current(Max)4A
Output Power20W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency81%
Length53.1mm
Capacitive Load(Max)81000uF
Voltage - Supply90V~264V
Frequency65kHz
Height24.8mm
FeaturesShort Circuit Protection、Overvoltage Protection、Automatic fault recovery
Width30.3mm
Output Voltage5V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSK-S25B-5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PSK-S25B-5 Documents

PSK-S25B-5 datasheets or manufacturer documentation.

Datasheet: PSK-S25B-5 Datasheet (PDF)

PSK-S25B-5 Schematic Symbol & PCB Footprint

The PSK-S25B-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.