Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PSK-10B-S5
PSK-10B-S5
Extended
* Images are for reference only
PSK-10B-S5
Attributes
Value
Manufacturer
CUI
MFR.Part #
PSK-10B-S5
JLCPCB Part #
C5711172
Package
DIP,50.8x25.4mm
Description
-25℃~+70℃ 1 100mVp-p 10W 20.55mm 2000uF 25.4mm 2A 4kV 50.8mm 5V 65kHz、85kHz 79% 85V~264V Plastic encapsulated type Short Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCUI
PackageDIP,50.8x25.4mm
Operating Temperature-25℃~+70℃
Output Current(Max)2A
Output Power10W
Isolation Voltage(Vrms)4kV
Number of Outputs1
Conversion Efficiency79%
TypePlastic encapsulated type
Length50.8mm
Voltage - Supply85V~264V
Capacitive Load(Max)2000uF
Frequency65kHz、85kHz
Height20.55mm
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery
Width25.4mm
Output Voltage5V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PSK-10B-S5
PSK-10B-S5

* Images are for reference only

PSK-10B-S5

Extended
Manufacturer

CUI

MFR.Part #
PSK-10B-S5
JLCPCB Part #
C5711172
Package
DIP,50.8x25.4mm
Description
-25℃~+70℃ 1 100mVp-p 10W 20.55mm 2000uF 25.4mm 2A 4kV 50.8mm 5V 65kHz、85kHz 79% 85V~264V Plastic encapsulated type Short Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PSK-10B-S5

* Images are for reference only

PSK-10B-S5
Extended
Manufacturer

CUI

MFR.Part #
PSK-10B-S5
JLCPCB Part #
C5711172
Package
DIP,50.8x25.4mm
Description
-25℃~+70℃ 1 100mVp-p 10W 20.55mm 2000uF 25.4mm 2A 4kV 50.8mm 5V 65kHz、85kHz 79% 85V~264V Plastic encapsulated type Short Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PSK-10B-S5 Specifications

PSK-10B-S5 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCUI
PackageDIP,50.8x25.4mm
Operating Temperature-25℃~+70℃
Output Current(Max)2A
Output Power10W
Isolation Voltage(Vrms)4kV
Number of Outputs1
Conversion Efficiency79%
TypePlastic encapsulated type
Length50.8mm
Voltage - Supply85V~264V
Capacitive Load(Max)2000uF
Frequency65kHz、85kHz
Height20.55mm
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery
Width25.4mm
Output Voltage5V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSK-10B-S5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PSK-10B-S5 Documents

PSK-10B-S5 datasheets or manufacturer documentation.

Datasheet: PSK-10B-S5 Datasheet (PDF)

PSK-10B-S5 Schematic Symbol & PCB Footprint

The PSK-10B-S5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.