
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Splitters / Combiners | |
| Manufacturer | SUSUMU | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency Range | 0Hz~17.5GHz | |
| Insertion Loss | 6dB | |
| Length | 2mm | |
| Height | 0.4mm | |
| Amplitude Unbalance | 0.3dB | |
| Width | 1.25mm | |
| Work score/number of work combinations | 2 way |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PS2012GT2-R50-T5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Splitters / Combiners | |
| Manufacturer | SUSUMU | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency Range | 0Hz~17.5GHz | |
| Insertion Loss | 6dB | |
| Length | 2mm | |
| Height | 0.4mm | |
| Amplitude Unbalance | 0.3dB | |
| Width | 1.25mm | |
| Work score/number of work combinations | 2 way |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PS2012GT2-R50-T5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PS2012GT2-R50-T5 datasheets or manufacturer documentation.
Datasheet: PS2012GT2-R50-T5 Datasheet (PDF)
The PS2012GT2-R50-T5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.