Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH08000WAST
PTH08000WAST
Extended
* Images are for reference only
PTH08000WAST
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PTH08000WAST
JLCPCB Part #
C5710785
Package
SMD-6P,19.1x12.7mm
Description
-40℃~+85℃ 1 1mA 2.25A 220uF 300kHz 4.5V~14V 40mVp-p 900mV~5.5V 93.5% Step-down type ±2% SMD-6P,19.1x12.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSMD-6P,19.1x12.7mm
Output Current(Max)2.25A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency93.5%
FunctionStep-down type
Voltage - Supply4.5V~14V
Capacitive Load(Max)220uF
Switching Frequency300kHz
Output Voltage900mV~5.5V
Ripple Noise40mVp-p
Quiescent Supply Current1mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH08000WAST
PTH08000WAST

* Images are for reference only

PTH08000WAST

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTH08000WAST
JLCPCB Part #
C5710785
Package
SMD-6P,19.1x12.7mm
Description
-40℃~+85℃ 1 1mA 2.25A 220uF 300kHz 4.5V~14V 40mVp-p 900mV~5.5V 93.5% Step-down type ±2% SMD-6P,19.1x12.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH08000WAST

* Images are for reference only

PTH08000WAST
Extended
Manufacturer

Texas Instruments

MFR.Part #
PTH08000WAST
JLCPCB Part #
C5710785
Package
SMD-6P,19.1x12.7mm
Description
-40℃~+85℃ 1 1mA 2.25A 220uF 300kHz 4.5V~14V 40mVp-p 900mV~5.5V 93.5% Step-down type ±2% SMD-6P,19.1x12.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH08000WAST Specifications

PTH08000WAST technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSMD-6P,19.1x12.7mm
Output Current(Max)2.25A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency93.5%
FunctionStep-down type
Voltage - Supply4.5V~14V
Capacitive Load(Max)220uF
Switching Frequency300kHz
Output Voltage900mV~5.5V
Ripple Noise40mVp-p
Quiescent Supply Current1mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTH08000WAST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTH08000WAST Schematic Symbol & PCB Footprint

The PTH08000WAST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.