Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. PQ1CG41H2RZH
PQ1CG41H2RZH
Extended
* Images are for reference only
PQ1CG41H2RZH
Attributes
Value
Manufacturer
Sharp Microelectronics
MFR.Part #
PQ1CG41H2RZH
JLCPCB Part #
C5710598
Package
TO-220-5
Description
-20℃~+80℃ 1 1.5A 300kHz 40V Adjustable Buck Overcurrent Protection Step-down type TO-220-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSharp Microelectronics
PackageTO-220-5
Operating Temperature-20℃~+80℃
FunctionStep-down type
Frequency - Switching300kHz
Output TypeAdjustable
Voltage - Supply40V
Output Current1.5A
FeaturesOvercurrent Protection
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. PQ1CG41H2RZH
PQ1CG41H2RZH

* Images are for reference only

PQ1CG41H2RZH

Extended
Manufacturer

Sharp Microelectronics

MFR.Part #
PQ1CG41H2RZH
JLCPCB Part #
C5710598
Package
TO-220-5
Description
-20℃~+80℃ 1 1.5A 300kHz 40V Adjustable Buck Overcurrent Protection Step-down type TO-220-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PQ1CG41H2RZH

* Images are for reference only

PQ1CG41H2RZH
Extended
Manufacturer

Sharp Microelectronics

MFR.Part #
PQ1CG41H2RZH
JLCPCB Part #
C5710598
Package
TO-220-5
Description
-20℃~+80℃ 1 1.5A 300kHz 40V Adjustable Buck Overcurrent Protection Step-down type TO-220-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PQ1CG41H2RZH Specifications

PQ1CG41H2RZH technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSharp Microelectronics
PackageTO-220-5
Operating Temperature-20℃~+80℃
FunctionStep-down type
Frequency - Switching300kHz
Output TypeAdjustable
Voltage - Supply40V
Output Current1.5A
FeaturesOvercurrent Protection
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PQ1CG41H2RZH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PQ1CG41H2RZH Documents

PQ1CG41H2RZH datasheets or manufacturer documentation.

Datasheet: PQ1CG41H2RZH Datasheet (PDF)

PQ1CG41H2RZH Schematic Symbol & PCB Footprint

The PQ1CG41H2RZH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.