
- Manufacturer
- MFR.Part #
- PQ015EH01ZPH
- JLCPCB Part #
- C5710584
- Package
- -
- Description
- -40℃~+85℃@(Ta) 1 1.5V 10V 1A 2mA 60dB Fixed Over Current Protection、Thermal shutdown Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Sharp Microelectronics | |
| Package | - | |
| Power Supply Rejection Ratio (PSRR) | 60dB | |
| standby current | 2mA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 10V | |
| Output Type | Fixed | |
| Output Current | 1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 |

* Images are for reference only
PQ015EH01ZPH
Extended- Manufacturer
- MFR.Part #
- PQ015EH01ZPH
- JLCPCB Part #
- C5710584
- Package
- -
- Description
- -40℃~+85℃@(Ta) 1 1.5V 10V 1A 2mA 60dB Fixed Over Current Protection、Thermal shutdown Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PQ015EH01ZPH
- JLCPCB Part #
- C5710584
- Package
- -
- Description
- -40℃~+85℃@(Ta) 1 1.5V 10V 1A 2mA 60dB Fixed Over Current Protection、Thermal shutdown Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PQ015EH01ZPH Specifications
PQ015EH01ZPH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Sharp Microelectronics | |
| Package | - | |
| Power Supply Rejection Ratio (PSRR) | 60dB | |
| standby current | 2mA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 10V | |
| Output Type | Fixed | |
| Output Current | 1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PQ015EH01ZPH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PQ015EH01ZPH Documents
PQ015EH01ZPH datasheets or manufacturer documentation.
Datasheet: PQ015EH01ZPH Datasheet (PDF)
PQ015EH01ZPH Schematic Symbol & PCB Footprint
The PQ015EH01ZPH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.