
- Manufacturer
- MFR.Part #
- PM7524FSZ
- JLCPCB Part #
- C5710211
- Package
- SOIC-16
- Description
- -40℃~+85℃ 0.5LSB 25uA 300ns 5V~15V 8 8 SOIC-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16 | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 5V~15V | |
| Quiescent Current (Iq) | 25uA | |
| Settling Time | 300ns | |
| Resolution (Bits) | 8 |

* Images are for reference only
PM7524FSZ
Extended- Manufacturer
- MFR.Part #
- PM7524FSZ
- JLCPCB Part #
- C5710211
- Package
- SOIC-16
- Description
- -40℃~+85℃ 0.5LSB 25uA 300ns 5V~15V 8 8 SOIC-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PM7524FSZ
- JLCPCB Part #
- C5710211
- Package
- SOIC-16
- Description
- -40℃~+85℃ 0.5LSB 25uA 300ns 5V~15V 8 8 SOIC-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PM7524FSZ Specifications
PM7524FSZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16 | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 5V~15V | |
| Quiescent Current (Iq) | 25uA | |
| Settling Time | 300ns | |
| Resolution (Bits) | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PM7524FSZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PM7524FSZ Documents
PM7524FSZ datasheets or manufacturer documentation.
Datasheet: PM7524FSZ Datasheet (PDF)
PM7524FSZ Schematic Symbol & PCB Footprint
The PM7524FSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.