
- Manufacturer
- MFR.Part #
- PKR4211ASI
- JLCPCB Part #
- C5709491
- Package
- SMD-18P,47.8x28.1mm
- Description
- -30℃~+95℃ 1 1.5kV 15W 28.1mm 36V~75V 3A 47.8mm 50mVp-p 510kHz 5V 84% 8mm Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection SMD-18P,47.8x28.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | SMD-18P,47.8x28.1mm | |
| Operating Temperature | -30℃~+95℃ | |
| Output Current(Max) | 3A | |
| Output Power | 15W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84% | |
| Length | 47.8mm | |
| Voltage - Supply | 36V~75V | |
| Frequency | 510kHz | |
| Height | 8mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection | |
| Width | 28.1mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
PKR4211ASI
Extended- Manufacturer
- MFR.Part #
- PKR4211ASI
- JLCPCB Part #
- C5709491
- Package
- SMD-18P,47.8x28.1mm
- Description
- -30℃~+95℃ 1 1.5kV 15W 28.1mm 36V~75V 3A 47.8mm 50mVp-p 510kHz 5V 84% 8mm Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection SMD-18P,47.8x28.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PKR4211ASI
- JLCPCB Part #
- C5709491
- Package
- SMD-18P,47.8x28.1mm
- Description
- -30℃~+95℃ 1 1.5kV 15W 28.1mm 36V~75V 3A 47.8mm 50mVp-p 510kHz 5V 84% 8mm Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection SMD-18P,47.8x28.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PKR4211ASI Specifications
PKR4211ASI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | SMD-18P,47.8x28.1mm | |
| Operating Temperature | -30℃~+95℃ | |
| Output Current(Max) | 3A | |
| Output Power | 15W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84% | |
| Length | 47.8mm | |
| Voltage - Supply | 36V~75V | |
| Frequency | 510kHz | |
| Height | 8mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection | |
| Width | 28.1mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PKR4211ASI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PKR4211ASI Documents
PKR4211ASI datasheets or manufacturer documentation.
Datasheet: PKR4211ASI Datasheet (PDF)
PKR4211ASI Schematic Symbol & PCB Footprint
The PKR4211ASI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.