Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKR2221ASI
PKR2221ASI
Extended
* Images are for reference only
PKR2221ASI
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PKR2221ASI
JLCPCB Part #
C5709487
Package
SMD-18P,47.8x28.1mm
Description
1.5kV 12V 15W 18V~36V 2 620mA 87.1% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat protection SMD-18P,47.8x28.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
PackageSMD-18P,47.8x28.1mm
Output Current(Max)620mA
Conversion Efficiency87.1%
Output Power15W
Voltage - Supply18V~36V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat protection
Output Voltage12V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKR2221ASI
PKR2221ASI

* Images are for reference only

PKR2221ASI

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKR2221ASI
JLCPCB Part #
C5709487
Package
SMD-18P,47.8x28.1mm
Description
1.5kV 12V 15W 18V~36V 2 620mA 87.1% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat protection SMD-18P,47.8x28.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKR2221ASI

* Images are for reference only

PKR2221ASI
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKR2221ASI
JLCPCB Part #
C5709487
Package
SMD-18P,47.8x28.1mm
Description
1.5kV 12V 15W 18V~36V 2 620mA 87.1% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat protection SMD-18P,47.8x28.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKR2221ASI Specifications

PKR2221ASI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
PackageSMD-18P,47.8x28.1mm
Output Current(Max)620mA
Conversion Efficiency87.1%
Output Power15W
Voltage - Supply18V~36V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat protection
Output Voltage12V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PKR2221ASI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PKR2221ASI Documents

PKR2221ASI datasheets or manufacturer documentation.

Datasheet: PKR2221ASI Datasheet (PDF)

PKR2221ASI Schematic Symbol & PCB Footprint

The PKR2221ASI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.