PKB4513PINBOVLC
Extended
* Images are for reference only
PKB4513PINBOVLC
Attributes
Value
Manufacturer
MFR.Part #
PKB4513PINBOVLC
JLCPCB Part #
C5709446
Package
-
Description
1 12V 2.25kV 36V~60V 48W 4A 91.8% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Remote sampling compensation - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
Package-
Conversion Efficiency91.8%
Output Current(Max)4A
Output Power48W
Voltage - Supply36V~60V
Isolation Voltage(Vrms)2.25kV
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Remote sampling compensation
Output Voltage12V
Number of Outputs1