Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. EA3036CQBR
EA3036CQBR - 1
EA3036CQBR - 2
EA3036CQBR - 3
Extended1/3
* Images are for reference only
EA3036CQBR
Attributes
Value
Manufacturer
Everanalog IC design
MFR.Part #
EA3036CQBR
JLCPCB Part #
C570857
Package
WQFN-20-EP(3x3)
Description
WQFN-20-EP(3x3) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerEveranalog IC design
PackageWQFN-20-EP(3x3)
Operating Temperature-40℃~+125℃
Output Current1.2A、1.2A、1.5A
Input Voltage2.7V~5.5V
FeaturesLight load efficient mode、Power-on timing control、Cycle-by-cycle current limiting
Output Voltage0.6V、5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. EA3036CQBR
EA3036CQBR

* Images are for reference only

EA3036CQBR

Extended
Manufacturer

Everanalog IC design

MFR.Part #
EA3036CQBR
JLCPCB Part #
C570857
Package
WQFN-20-EP(3x3)
Description
WQFN-20-EP(3x3) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EA3036CQBR

* Images are for reference only

EA3036CQBR
Extended
Manufacturer

Everanalog IC design

MFR.Part #
EA3036CQBR
JLCPCB Part #
C570857
Package
WQFN-20-EP(3x3)
Description
WQFN-20-EP(3x3) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EA3036CQBR Specifications

EA3036CQBR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerEveranalog IC design
PackageWQFN-20-EP(3x3)
Operating Temperature-40℃~+125℃
Output Current1.2A、1.2A、1.5A
Input Voltage2.7V~5.5V
FeaturesLight load efficient mode、Power-on timing control、Cycle-by-cycle current limiting
Output Voltage0.6V、5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EA3036CQBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EA3036CQBR Documents

EA3036CQBR datasheets or manufacturer documentation.

Datasheet: EA3036CQBR Datasheet (PDF)

EA3036CQBR Schematic Symbol & PCB Footprint

The EA3036CQBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.