
- Manufacturer
- MFR.Part #
- RLZ-TE-1116C
- JLCPCB Part #
- C570701
- Package
- LL-34
- Description
- 15.69V~16.51V 150Ω 18Ω 200nA@12V 500mW LL-34 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | ROHM Semicon | |
| Package | LL-34 | |
| Impedance(Zzk) | 150Ω | |
| Impedance(Zzt) | 18Ω | |
| Zener Voltage(Range) | 15.69V~16.51V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 200nA@12V |

* Images are for reference only
RLZ-TE-1116C
Extended- Manufacturer
- MFR.Part #
- RLZ-TE-1116C
- JLCPCB Part #
- C570701
- Package
- LL-34
- Description
- 15.69V~16.51V 150Ω 18Ω 200nA@12V 500mW LL-34 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RLZ-TE-1116C
- JLCPCB Part #
- C570701
- Package
- LL-34
- Description
- 15.69V~16.51V 150Ω 18Ω 200nA@12V 500mW LL-34 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RLZ-TE-1116C Specifications
RLZ-TE-1116C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | ROHM Semicon | |
| Package | LL-34 | |
| Impedance(Zzk) | 150Ω | |
| Impedance(Zzt) | 18Ω | |
| Zener Voltage(Range) | 15.69V~16.51V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 200nA@12V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RLZ-TE-1116C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RLZ-TE-1116C Documents
RLZ-TE-1116C datasheets or manufacturer documentation.
Datasheet: RLZ-TE-1116C Datasheet (PDF)
RLZ-TE-1116C Schematic Symbol & PCB Footprint
The RLZ-TE-1116C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.