
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Picker Components | |
| Package | Plugin | |
| Operating Temperature | -40℃~+90℃ | |
| Switching Voltage(Max) | 220V@DC、250V@AC | |
| Coil Resistance | 2.88kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 200mW | |
| Operate Time | 4.5ms | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 24V | |
| Contact Material | AgNi + Gold plated | |
| Number of Pins | 8 | |
| Release Time | 1.5ms | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 2A@30VDC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PC323-24H-X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Picker Components | |
| Package | Plugin | |
| Operating Temperature | -40℃~+90℃ | |
| Switching Voltage(Max) | 220V@DC、250V@AC | |
| Coil Resistance | 2.88kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 200mW | |
| Operate Time | 4.5ms | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 24V | |
| Contact Material | AgNi + Gold plated | |
| Number of Pins | 8 | |
| Release Time | 1.5ms | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 2A@30VDC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PC323-24H-X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PC323-24H-X datasheets or manufacturer documentation.
Datasheet: PC323-24H-X Datasheet (PDF)
The PC323-24H-X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.