
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Fractus Antennas (Ignion) | |
| Package | SMD,12x3mm | |
| VSWR | 3 | |
| Peak Gain | 1.9dBi | |
| Operating Temperature | -40℃~+125℃ | |
| Antenna Type | Patch Antenna | |
| Length | 12mm | |
| Bandwidth | 8MHz、65MHz、100MHz、136MHz、975MHz、980MHz | |
| Height | 2.4mm | |
| Frequency(Center/Band) | 700MHz、3.7GHz | |
| Impedance | 50Ω | |
| Width | 3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NN02-224 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Fractus Antennas (Ignion) | |
| Package | SMD,12x3mm | |
| VSWR | 3 | |
| Peak Gain | 1.9dBi | |
| Operating Temperature | -40℃~+125℃ | |
| Antenna Type | Patch Antenna | |
| Length | 12mm | |
| Bandwidth | 8MHz、65MHz、100MHz、136MHz、975MHz、980MHz | |
| Height | 2.4mm | |
| Frequency(Center/Band) | 700MHz、3.7GHz | |
| Impedance | 50Ω | |
| Width | 3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NN02-224. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NN02-224 datasheets or manufacturer documentation.
Datasheet: NN02-224 Datasheet (PDF)
The NN02-224 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.