NTE4063B
Extended
* Images are for reference only
NTE4063B
Attributes
Value
Manufacturer
MFR.Part #
NTE4063B
JLCPCB Part #
C5702221
Package
DIP-14
Description
-55℃~+125℃ 100uA 2.4mA 2.4mA 350ns@15V,50pF 3V~18V 4 A<B,A=B,A>B Active High Multi-device cascading DIP-14 Digital Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Digital Comparators
ManufacturerNTE Electronics
PackageDIP-14
Operating Temperature-55℃~+125℃
Propagation Delay350ns@15V,50pF
Number of Channels4
Voltage - Supply3V~18V
OutputActive High
Current - Output High(IOH)2.4mA
Output FunctionA<B,A=B,A>B
Quiescent Current100uA
FeaturesMulti-device cascading
Current - Output Low(IOL)2.4mA