
- Manufacturer
- MFR.Part #
- NTE30146
- JLCPCB Part #
- C5702188
- Package
- -
- Description
- -20℃~+80℃ 100mcd~120mcd 2V~2.2V 30° 3mm Round Lens 625nm Frosted White Lens Red - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NTE Electronics | |
| Package | - | |
| Operating Temperature | -20℃~+80℃ | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 3mm Round Lens | |
| Luminous Intensity | 100mcd~120mcd | |
| Illumination Color | Red | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2V~2.2V | |
| Peak Wavelength | 625nm |

* Images are for reference only
NTE30146
Extended- Manufacturer
- MFR.Part #
- NTE30146
- JLCPCB Part #
- C5702188
- Package
- -
- Description
- -20℃~+80℃ 100mcd~120mcd 2V~2.2V 30° 3mm Round Lens 625nm Frosted White Lens Red - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NTE30146
- JLCPCB Part #
- C5702188
- Package
- -
- Description
- -20℃~+80℃ 100mcd~120mcd 2V~2.2V 30° 3mm Round Lens 625nm Frosted White Lens Red - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE30146 Specifications
NTE30146 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NTE Electronics | |
| Package | - | |
| Operating Temperature | -20℃~+80℃ | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 3mm Round Lens | |
| Luminous Intensity | 100mcd~120mcd | |
| Illumination Color | Red | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2V~2.2V | |
| Peak Wavelength | 625nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE30146. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE30146 Documents
NTE30146 datasheets or manufacturer documentation.
Datasheet: NTE30146 Datasheet (PDF)
NTE30146 Schematic Symbol & PCB Footprint
The NTE30146 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.