
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Artesyn | |
| Package | - | |
| Output Current(Max) | 3A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | 0℃~+50℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Type | Open type | |
| Voltage - Supply | 90V~264V | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection、Remote sampling compensation | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NPS44-M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Artesyn | |
| Package | - | |
| Output Current(Max) | 3A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | 0℃~+50℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Type | Open type | |
| Voltage - Supply | 90V~264V | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection、Remote sampling compensation | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NPS44-M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NPS44-M datasheets or manufacturer documentation.
Datasheet: NPS44-M Datasheet (PDF)
The NPS44-M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.