
- Manufacturer
- MFR.Part #
- NPA4.7M63
- JLCPCB Part #
- C5701820
- Package
- Plugin,D8xL19mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 15mm 4.7uF 63V 6mm Non-polarized ±20% Plugin,D8xL19mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NTE Electronics | |
| Package | Plugin,D8xL19mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 15mm | |
| Tolerance | ±20% | |
| Polarity type | Non-polarized | |
| Capacitance | 4.7uF | |
| Diameter | 6mm |

* Images are for reference only
NPA4.7M63
Extended- Manufacturer
- MFR.Part #
- NPA4.7M63
- JLCPCB Part #
- C5701820
- Package
- Plugin,D8xL19mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 15mm 4.7uF 63V 6mm Non-polarized ±20% Plugin,D8xL19mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NPA4.7M63
- JLCPCB Part #
- C5701820
- Package
- Plugin,D8xL19mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 15mm 4.7uF 63V 6mm Non-polarized ±20% Plugin,D8xL19mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NPA4.7M63 Specifications
NPA4.7M63 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NTE Electronics | |
| Package | Plugin,D8xL19mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 15mm | |
| Tolerance | ±20% | |
| Polarity type | Non-polarized | |
| Capacitance | 4.7uF | |
| Diameter | 6mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NPA4.7M63. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NPA4.7M63 Documents
NPA4.7M63 datasheets or manufacturer documentation.
Datasheet: NPA4.7M63 Datasheet (PDF)
NPA4.7M63 Schematic Symbol & PCB Footprint
The NPA4.7M63 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.