ECHU1C182JX5
Extended
* Images are for reference only
ECHU1C182JX5
Attributes
Value
Manufacturer
MFR.Part #
ECHU1C182JX5
JLCPCB Part #
C569781
Package
0603
Description
-55℃~+125℃ 1.8nF 11V、16V Metallized PPS ±5% 0603 Film Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Film Capacitors
ManufacturerPANASONIC
Package0603
Operating Temperature-55℃~+125℃
Dielectric MaterialMetallized PPS
Voltage Rating11V、16V
Tolerance±5%
Capacitance1.8nF