Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. EVPAKE31A
EVPAKE31A - 1
EVPAKE31A - 2
EVPAKE31A - 3
Extended1/3
* Images are for reference only
EVPAKE31A
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
EVPAKE31A
JLCPCB Part #
C569760
Package
SMD,3.9x2.9mm
Description
-40℃~+85℃ 1.6N 1.6mm 15V 2.9mm 20mA 3.9mm 500,000 Cycles IP67 J-Lead Rectangular Button SPST Surface Mount,Vertical White With Bracket SMD,3.9x2.9mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackageSMD,3.9x2.9mm
Operating Temperature-40℃~+85℃
Contact Current20mA
Termination StyleJ-Lead
Voltage Rating15V
Actuator StyleRectangular Button
with BracketWith Bracket
Switch Height1.6mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorWhite
Operating Force1.6N
IP RatingIP67
Length3.9mm
Life500,000 Cycles
Width2.9mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. EVPAKE31A
EVPAKE31A

* Images are for reference only

EVPAKE31A

Extended
Manufacturer

PANASONIC

MFR.Part #
EVPAKE31A
JLCPCB Part #
C569760
Package
SMD,3.9x2.9mm
Description
-40℃~+85℃ 1.6N 1.6mm 15V 2.9mm 20mA 3.9mm 500,000 Cycles IP67 J-Lead Rectangular Button SPST Surface Mount,Vertical White With Bracket SMD,3.9x2.9mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EVPAKE31A

* Images are for reference only

EVPAKE31A
Extended
Manufacturer

PANASONIC

MFR.Part #
EVPAKE31A
JLCPCB Part #
C569760
Package
SMD,3.9x2.9mm
Description
-40℃~+85℃ 1.6N 1.6mm 15V 2.9mm 20mA 3.9mm 500,000 Cycles IP67 J-Lead Rectangular Button SPST Surface Mount,Vertical White With Bracket SMD,3.9x2.9mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EVPAKE31A Specifications

EVPAKE31A technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackageSMD,3.9x2.9mm
Operating Temperature-40℃~+85℃
Contact Current20mA
Termination StyleJ-Lead
Voltage Rating15V
Actuator StyleRectangular Button
with BracketWith Bracket
Switch Height1.6mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorWhite
Operating Force1.6N
IP RatingIP67
Length3.9mm
Life500,000 Cycles
Width2.9mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EVPAKE31A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EVPAKE31A Documents

EVPAKE31A datasheets or manufacturer documentation.

Datasheet: EVPAKE31A Datasheet (PDF)

EVPAKE31A Schematic Symbol & PCB Footprint

The EVPAKE31A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.