Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. C4D10120D
C4D10120D - 1
C4D10120D - 2
C4D10120D - 3
Extended1/3
* Images are for reference only
C4D10120D
Attributes
Value
Manufacturer
Wolfspeed
MFR.Part #
C4D10120D
JLCPCB Part #
C5693028
Package
TO-247
Description
-55℃~+175℃ 1 Pair Common Cathode 1.2kV 1.8V@5A 150uA@1200V 46A 9A TO-247 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerWolfspeed
PackageTO-247
Voltage - Forward(Vf@If)1.8V@5A
Non-Repetitive Peak Forward Surge Current46A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Pair Common Cathode
Current - Rectified9A
Reverse Leakage Current (Ir)150uA@1200V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. C4D10120D
C4D10120D

* Images are for reference only

C4D10120D

Extended
Manufacturer

Wolfspeed

MFR.Part #
C4D10120D
JLCPCB Part #
C5693028
Package
TO-247
Description
-55℃~+175℃ 1 Pair Common Cathode 1.2kV 1.8V@5A 150uA@1200V 46A 9A TO-247 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C4D10120D

* Images are for reference only

C4D10120D
Extended
Manufacturer

Wolfspeed

MFR.Part #
C4D10120D
JLCPCB Part #
C5693028
Package
TO-247
Description
-55℃~+175℃ 1 Pair Common Cathode 1.2kV 1.8V@5A 150uA@1200V 46A 9A TO-247 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C4D10120D Specifications

C4D10120D technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerWolfspeed
PackageTO-247
Voltage - Forward(Vf@If)1.8V@5A
Non-Repetitive Peak Forward Surge Current46A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Pair Common Cathode
Current - Rectified9A
Reverse Leakage Current (Ir)150uA@1200V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C4D10120D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

C4D10120D Documents

C4D10120D datasheets or manufacturer documentation.

Datasheet: C4D10120D Datasheet (PDF)

C4D10120D Schematic Symbol & PCB Footprint

The C4D10120D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.