Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. C3D06060A
C3D06060A - 1
C3D06060A - 2
C3D06060A - 3
Extended1/3
* Images are for reference only
C3D06060A
Attributes
Value
Manufacturer
CREE LED
MFR.Part #
C3D06060A
JLCPCB Part #
C5693025
Package
TO-220-2
Description
-55℃~+175℃ 1.8V@6A 19A 50uA@600V 600V 63A TO-220-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerCREE LED
PackageTO-220-2
Voltage - Forward(Vf@If)1.8V@6A
Non-Repetitive Peak Forward Surge Current63A
Voltage - DC Reverse(Vr)600V
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified19A
Reverse Leakage Current (Ir)50uA@600V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. C3D06060A
C3D06060A

* Images are for reference only

C3D06060A

Extended
Manufacturer

CREE LED

MFR.Part #
C3D06060A
JLCPCB Part #
C5693025
Package
TO-220-2
Description
-55℃~+175℃ 1.8V@6A 19A 50uA@600V 600V 63A TO-220-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C3D06060A

* Images are for reference only

C3D06060A
Extended
Manufacturer

CREE LED

MFR.Part #
C3D06060A
JLCPCB Part #
C5693025
Package
TO-220-2
Description
-55℃~+175℃ 1.8V@6A 19A 50uA@600V 600V 63A TO-220-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C3D06060A Specifications

C3D06060A technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerCREE LED
PackageTO-220-2
Voltage - Forward(Vf@If)1.8V@6A
Non-Repetitive Peak Forward Surge Current63A
Voltage - DC Reverse(Vr)600V
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified19A
Reverse Leakage Current (Ir)50uA@600V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C3D06060A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

C3D06060A Documents

C3D06060A datasheets or manufacturer documentation.

Datasheet: C3D06060A Datasheet (PDF)

C3D06060A Schematic Symbol & PCB Footprint

The C3D06060A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.