Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. XC6219B252MR
XC6219B252MR - 1
XC6219B252MR - 2
XC6219B252MR - 3
XC6219B252MR - 4
Extended1/4
* Images are for reference only
XC6219B252MR
Attributes
Value
Manufacturer
UMW(Youtai Semiconductor Co., Ltd.)
MFR.Part #
XC6219B252MR
JLCPCB Part #
C5692988
Package
SOT23-5
Description
-40℃~+85℃ 1 1.8V~5V 15uA 300mA 40dB@(1kHz) 7V Adjustable Over Current Protection、Enable Positive SOT23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerUMW(Youtai Semiconductor Co., Ltd.)
PackageSOT23-5
Power Supply Rejection Ratio (PSRR)40dB@(1kHz)
Operating Temperature-40℃~+85℃
standby current15uA
Output TypeAdjustable
Voltage - Supply7V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Enable control
Output Voltage1.8V~5V
Voltage Dropout280mV@(100mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. XC6219B252MR
XC6219B252MR

* Images are for reference only

XC6219B252MR

Extended
Manufacturer

UMW(Youtai Semiconductor Co., Ltd.)

MFR.Part #
XC6219B252MR
JLCPCB Part #
C5692988
Package
SOT23-5
Description
-40℃~+85℃ 1 1.8V~5V 15uA 300mA 40dB@(1kHz) 7V Adjustable Over Current Protection、Enable Positive SOT23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC6219B252MR

* Images are for reference only

XC6219B252MR
Extended
Manufacturer

UMW(Youtai Semiconductor Co., Ltd.)

MFR.Part #
XC6219B252MR
JLCPCB Part #
C5692988
Package
SOT23-5
Description
-40℃~+85℃ 1 1.8V~5V 15uA 300mA 40dB@(1kHz) 7V Adjustable Over Current Protection、Enable Positive SOT23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC6219B252MR Specifications

XC6219B252MR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerUMW(Youtai Semiconductor Co., Ltd.)
PackageSOT23-5
Power Supply Rejection Ratio (PSRR)40dB@(1kHz)
Operating Temperature-40℃~+85℃
standby current15uA
Output TypeAdjustable
Voltage - Supply7V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Enable control
Output Voltage1.8V~5V
Voltage Dropout280mV@(100mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC6219B252MR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XC6219B252MR Documents

XC6219B252MR datasheets or manufacturer documentation.

Datasheet: XC6219B252MR Datasheet (PDF)

XC6219B252MR Schematic Symbol & PCB Footprint

The XC6219B252MR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.