Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NML1205SC
NML1205SC
Extended
* Images are for reference only
NML1205SC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NML1205SC
JLCPCB Part #
C5691519
Package
-
Description
-40℃~+85℃ 1 10.8V~13.2V 10uF 1kV 2W 400mA 5V 76mVp-p 81% 90kHz - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)400mA
Output Power2W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Conversion Efficiency81%
Capacitive Load(Max)10uF
Voltage - Supply10.8V~13.2V
Frequency90kHz
Output Voltage5V
Ripple Noise76mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NML1205SC
NML1205SC

* Images are for reference only

NML1205SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NML1205SC
JLCPCB Part #
C5691519
Package
-
Description
-40℃~+85℃ 1 10.8V~13.2V 10uF 1kV 2W 400mA 5V 76mVp-p 81% 90kHz - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NML1205SC

* Images are for reference only

NML1205SC
Extended
Manufacturer

Murata Electronics

MFR.Part #
NML1205SC
JLCPCB Part #
C5691519
Package
-
Description
-40℃~+85℃ 1 10.8V~13.2V 10uF 1kV 2W 400mA 5V 76mVp-p 81% 90kHz - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NML1205SC Specifications

NML1205SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)400mA
Output Power2W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Conversion Efficiency81%
Capacitive Load(Max)10uF
Voltage - Supply10.8V~13.2V
Frequency90kHz
Output Voltage5V
Ripple Noise76mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NML1205SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NML1205SC Documents

NML1205SC datasheets or manufacturer documentation.

Datasheet: NML1205SC Datasheet (PDF)

NML1205SC Schematic Symbol & PCB Footprint

The NML1205SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.