Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMA1209DC
NMA1209DC
Extended
* Images are for reference only
NMA1209DC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NMA1209DC
JLCPCB Part #
C5691492
Package
-
Description
-40℃~+85℃ 10.8V~13.2V 10uF 140kHz 15mVp-p 19.5mm 2 55mA 6.8mm 74% 9.8mm 9V Plastic encapsulated type - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)55mA
Operating Temperature Range-40℃~+85℃
Number of Outputs2
Conversion Efficiency74%
TypePlastic encapsulated type
Length19.5mm
Capacitive Load(Max)10uF
Voltage - Supply10.8V~13.2V
Switching Frequency140kHz
Height6.8mm
Width9.8mm
Output Voltage9V
Ripple Noise15mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMA1209DC
NMA1209DC

* Images are for reference only

NMA1209DC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NMA1209DC
JLCPCB Part #
C5691492
Package
-
Description
-40℃~+85℃ 10.8V~13.2V 10uF 140kHz 15mVp-p 19.5mm 2 55mA 6.8mm 74% 9.8mm 9V Plastic encapsulated type - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMA1209DC

* Images are for reference only

NMA1209DC
Extended
Manufacturer

Murata Electronics

MFR.Part #
NMA1209DC
JLCPCB Part #
C5691492
Package
-
Description
-40℃~+85℃ 10.8V~13.2V 10uF 140kHz 15mVp-p 19.5mm 2 55mA 6.8mm 74% 9.8mm 9V Plastic encapsulated type - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMA1209DC Specifications

NMA1209DC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)55mA
Operating Temperature Range-40℃~+85℃
Number of Outputs2
Conversion Efficiency74%
TypePlastic encapsulated type
Length19.5mm
Capacitive Load(Max)10uF
Voltage - Supply10.8V~13.2V
Switching Frequency140kHz
Height6.8mm
Width9.8mm
Output Voltage9V
Ripple Noise15mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NMA1209DC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NMA1209DC Schematic Symbol & PCB Footprint

The NMA1209DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.