
- Manufacturer
- MFR.Part #
- D2VW-5-2HS
- JLCPCB Part #
- C5690830
- Package
- -
- Description
- -40℃~+85℃ 125V 30V Round Plunger SPST-NC - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Round Plunger | |
| Circuit | SPST-NC | |
| Voltage Rating (DC) | 30V | |
| Voltage Rating (AC) | 125V |

* Images are for reference only
D2VW-5-2HS
Extended- Manufacturer
- MFR.Part #
- D2VW-5-2HS
- JLCPCB Part #
- C5690830
- Package
- -
- Description
- -40℃~+85℃ 125V 30V Round Plunger SPST-NC - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- D2VW-5-2HS
- JLCPCB Part #
- C5690830
- Package
- -
- Description
- -40℃~+85℃ 125V 30V Round Plunger SPST-NC - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D2VW-5-2HS Specifications
D2VW-5-2HS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Round Plunger | |
| Circuit | SPST-NC | |
| Voltage Rating (DC) | 30V | |
| Voltage Rating (AC) | 125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D2VW-5-2HS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

D2VW-5-2HS Documents
D2VW-5-2HS datasheets or manufacturer documentation.
Datasheet: D2VW-5-2HS Datasheet (PDF)
D2VW-5-2HS Schematic Symbol & PCB Footprint
The D2VW-5-2HS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.