Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. CZ3AG5
CZ3AG5 - 1
CZ3AG5 - 2
CZ3AG5 - 3
Extended1/3
* Images are for reference only
CZ3AG5
Attributes
Value
Manufacturer
Asahi Kasei Microdevices
MFR.Part #
CZ3AG5
JLCPCB Part #
C5690545
Package
SMD-10P
Description
-40℃~+85℃ 0.27mΩ 24mV/A 3.6us 3kVrms 4.5V~5.5V 58.3A Bidirectional detection、Dual-channel overcurrent detection Support SMD-10P Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerAsahi Kasei Microdevices
PackageSMD-10P
Current Range58.3A
Operating Temperature-40℃~+85℃
Sensitivity24mV/A
Voltage - Supply4.5V~5.5V
Bidirectional Current DetectionSupport
Isolation Voltage(Vrms)3kVrms
FeaturesBidirectional detection、Dual-channel overcurrent detection
Current Terminal Resistance0.27mΩ
Response Time (tr)3.6us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. CZ3AG5
CZ3AG5

* Images are for reference only

CZ3AG5

Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
CZ3AG5
JLCPCB Part #
C5690545
Package
SMD-10P
Description
-40℃~+85℃ 0.27mΩ 24mV/A 3.6us 3kVrms 4.5V~5.5V 58.3A Bidirectional detection、Dual-channel overcurrent detection Support SMD-10P Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CZ3AG5

* Images are for reference only

CZ3AG5
Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
CZ3AG5
JLCPCB Part #
C5690545
Package
SMD-10P
Description
-40℃~+85℃ 0.27mΩ 24mV/A 3.6us 3kVrms 4.5V~5.5V 58.3A Bidirectional detection、Dual-channel overcurrent detection Support SMD-10P Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CZ3AG5 Specifications

CZ3AG5 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerAsahi Kasei Microdevices
PackageSMD-10P
Current Range58.3A
Operating Temperature-40℃~+85℃
Sensitivity24mV/A
Voltage - Supply4.5V~5.5V
Bidirectional Current DetectionSupport
Isolation Voltage(Vrms)3kVrms
FeaturesBidirectional detection、Dual-channel overcurrent detection
Current Terminal Resistance0.27mΩ
Response Time (tr)3.6us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CZ3AG5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CZ3AG5 Documents

CZ3AG5 datasheets or manufacturer documentation.

Datasheet: CZ3AG5 Datasheet (PDF)

CZ3AG5 Schematic Symbol & PCB Footprint

The CZ3AG5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.