


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Intel/Altera | |
| Package | QFN-58(10x12) | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Conversion Efficiency | 93% | |
| Capacitive Load(Max) | 50uF | |
| Voltage - Supply | 2.375V~5.5V | |
| Switching Frequency | 5MHz | |
| Features | Short Circuit Protection、Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Programmable soft start | |
| Output Voltage | 750mV~3.3V | |
| Quiescent Supply Current | 50uA | |
| Ripple Noise | 15mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EN5366QI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Intel/Altera | |
| Package | QFN-58(10x12) | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Conversion Efficiency | 93% | |
| Capacitive Load(Max) | 50uF | |
| Voltage - Supply | 2.375V~5.5V | |
| Switching Frequency | 5MHz | |
| Features | Short Circuit Protection、Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Programmable soft start | |
| Output Voltage | 750mV~3.3V | |
| Quiescent Supply Current | 50uA | |
| Ripple Noise | 15mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EN5366QI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EN5366QI datasheets or manufacturer documentation.
Datasheet: EN5366QI Datasheet (PDF)
The EN5366QI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.