


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Hunan Xiangyee in S&T | |
| Package | CASE-D-7343-28(mm) | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 207.9uA@25℃,5min | |
| Equivalent Series Resistance(ESR) | 25mΩ@100kHz | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Ripple Current | 1.225A@100kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CA55-D6R3M337T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Hunan Xiangyee in S&T | |
| Package | CASE-D-7343-28(mm) | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 207.9uA@25℃,5min | |
| Equivalent Series Resistance(ESR) | 25mΩ@100kHz | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Ripple Current | 1.225A@100kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA55-D6R3M337T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CA55-D6R3M337T datasheets or manufacturer documentation.
Datasheet: CA55-D6R3M337T Datasheet (PDF)
The CA55-D6R3M337T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.