
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | RENESAS | |
| Package | SSOP-28-150mil | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | three routes | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1.9mV | |
| Slew Rate | 1000V/us | |
| Gain Bandwidth Product | 350MHz | |
| Ib - Input Bias Current | 14uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL5378IUZ-T13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | RENESAS | |
| Package | SSOP-28-150mil | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | three routes | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1.9mV | |
| Slew Rate | 1000V/us | |
| Gain Bandwidth Product | 350MHz | |
| Ib - Input Bias Current | 14uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL5378IUZ-T13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL5378IUZ-T13 datasheets or manufacturer documentation.
Datasheet: EL5378IUZ-T13 Datasheet (PDF)
The EL5378IUZ-T13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.