Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYRLP080015F21RD
MYRLP080015F21RD
Extended
* Images are for reference only
MYRLP080015F21RD
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MYRLP080015F21RD
JLCPCB Part #
C5687262
Package
-
Description
-40℃~+85℃ 1 1.8V~6V 150mA 1mm 2.5mm 200nA 2mm 800mV Regulated type Short Circuit Protection、Under Voltage Protection、Light load efficient mode - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Voltage RegulationRegulated type
Operating Temperature-40℃~+85℃
Output Current(Max)150mA
Length2.5mm
Voltage - Supply1.8V~6V
Height1mm
FeaturesShort Circuit Protection、Under Voltage Protection、Light load efficient mode
Width2mm
Output Voltage800mV
Quiescent Supply Current200nA
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYRLP080015F21RD
MYRLP080015F21RD

* Images are for reference only

MYRLP080015F21RD

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYRLP080015F21RD
JLCPCB Part #
C5687262
Package
-
Description
-40℃~+85℃ 1 1.8V~6V 150mA 1mm 2.5mm 200nA 2mm 800mV Regulated type Short Circuit Protection、Under Voltage Protection、Light load efficient mode - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYRLP080015F21RD

* Images are for reference only

MYRLP080015F21RD
Extended
Manufacturer

Murata Electronics

MFR.Part #
MYRLP080015F21RD
JLCPCB Part #
C5687262
Package
-
Description
-40℃~+85℃ 1 1.8V~6V 150mA 1mm 2.5mm 200nA 2mm 800mV Regulated type Short Circuit Protection、Under Voltage Protection、Light load efficient mode - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYRLP080015F21RD Specifications

MYRLP080015F21RD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Voltage RegulationRegulated type
Operating Temperature-40℃~+85℃
Output Current(Max)150mA
Length2.5mm
Voltage - Supply1.8V~6V
Height1mm
FeaturesShort Circuit Protection、Under Voltage Protection、Light load efficient mode
Width2mm
Output Voltage800mV
Quiescent Supply Current200nA
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYRLP080015F21RD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MYRLP080015F21RD Documents

MYRLP080015F21RD datasheets or manufacturer documentation.

Datasheet: MYRLP080015F21RD Datasheet (PDF)

MYRLP080015F21RD Schematic Symbol & PCB Footprint

The MYRLP080015F21RD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.