EFR32MG14P732F256IM48-B
Extended
* Images are for reference only
EFR32MG14P732F256IM48-B
Attributes
Value
MFR.Part #
EFR32MG14P732F256IM48-B
JLCPCB Part #
C5687175
Package
QFN-48(7x7)
Description
-40℃~+125℃ 1.8V~3.8V 19dBm 2.4GHz 8.4mA 8.5mA Supports software reset、Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function、Automatic response function、DMA function QFN-48(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSKYWORKS/SILICON LABS
PackageQFN-48(7x7)
Operating Temperature-40℃~+125℃
Output Power19dBm
Voltage - Supply1.8V~3.8V
Receive Current8.4mA
Typical Application Frequency2.4GHz
FeaturesSupports software reset、Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function、Automatic response function、DMA function
Current Of Transmitting8.5mA