
- Manufacturer
- MFR.Part #
- NEH4700M35HB
- JLCPCB Part #
- C5686396
- Package
- Plugin,D22xL42mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 22mm 35V 42mm 4700uF Polarized ±20% Plugin,D22xL42mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NTE Electronics | |
| Package | Plugin,D22xL42mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 42mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 4700uF | |
| Diameter | 22mm |

* Images are for reference only
NEH4700M35HB
Extended- Manufacturer
- MFR.Part #
- NEH4700M35HB
- JLCPCB Part #
- C5686396
- Package
- Plugin,D22xL42mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 22mm 35V 42mm 4700uF Polarized ±20% Plugin,D22xL42mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NEH4700M35HB
- JLCPCB Part #
- C5686396
- Package
- Plugin,D22xL42mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 22mm 35V 42mm 4700uF Polarized ±20% Plugin,D22xL42mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NEH4700M35HB Specifications
NEH4700M35HB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NTE Electronics | |
| Package | Plugin,D22xL42mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 42mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 4700uF | |
| Diameter | 22mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NEH4700M35HB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NEH4700M35HB Documents
NEH4700M35HB datasheets or manufacturer documentation.
Datasheet: NEH4700M35HB Datasheet (PDF)
NEH4700M35HB Schematic Symbol & PCB Footprint
The NEH4700M35HB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.